MFR Recommended
MFR Recommended
MFR Recommended



PEX8606-BA50BC G | |
|---|---|
DigiKey Part Number | 516-3385-ND |
Manufacturer | |
Manufacturer Product Number | PEX8606-BA50BC G |
Description | IC PCI EXPRESS SWITCH 196BGA |
Customer Reference | |
Detailed Description | PCI Express® Switch IC 6 Channel 196-PBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Applications | PCI Express® | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | - | |
Number of Channels | 6 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | Configurable | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 196-PBGA (15x15) | |
Base Product Number |


