
PCM2706PJT | |
|---|---|
DigiKey Part Number | 2156-PCM2706PJT-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | PCM2706PJT |
Description | IC AUDIO SIGNAL PROCESSOR 32TQFP |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 2 Channel 32-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Audio Signal Processor | |
Applications | Audio Systems | |
Number of Channels | 2 | |
Interface | I2S | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) |
| Bulk: | 237 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | €7.39257 | €258.74 |
| Unit Price without VAT: | €7.39257 |
|---|---|
| Unit Price with VAT: | €9.09286 |

