
AC1-B0-34-615-1G1-C | |
|---|---|
DigiKey Part Number | 432-AC1-B0-34-615-1G1-C-ND |
Manufacturer | |
Manufacturer Product Number | AC1-B0-34-615-1G1-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 277 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AC1-B0-34-615-1G1-C Models |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €37.65000 | €37.65 |
| 5 | €31.23400 | €156.17 |
| 10 | €28.81100 | €288.11 |
| 50 | €23.85840 | €1,192.92 |
| 100 | €21.98050 | €2,198.05 |
| 250 | €19.70452 | €4,926.13 |
| Unit Price without VAT: | €37.65000 |
|---|---|
| Unit Price with VAT: | €46.30950 |

