Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
CA2-P2-D2-912-321-MT | |
|---|---|
DigiKey Part Number | 432-CA2-P2-D2-912-321-MT-ND |
Manufacturer | |
Manufacturer Product Number | CA2-P2-D2-912-321-MT |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 125A 480 V AC 80 V DC Lever Panel Mount |
cms-datasheet | cms-datasheet |
EDA/CAD Models | CA2-P2-D2-912-321-MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 125A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, UL489A |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 10 | €108.44900 | €1,084.49 |
| Unit Price without VAT: | €108.44900 |
|---|---|
| Unit Price with VAT: | €133.39227 |

