


CMB07311C3NBA | |
|---|---|
DigiKey Part Number | 432-CMB07311C3NBA-ND |
Manufacturer | |
Manufacturer Product Number | CMB07311C3NBA |
Description | CIR BRKR THRM 7A 250VAC 32VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 7A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 7A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, cUL, TUV, UL1077, UL1500 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.66000 | €5.66 |
| 5 | €4.69800 | €23.49 |
| 10 | €4.33700 | €43.37 |
| 50 | €3.59660 | €179.83 |
| 100 | €3.31680 | €331.68 |
| 300 | €2.91497 | €874.49 |
| 500 | €2.74398 | €1,371.99 |
| 1,000 | €2.52650 | €2,526.50 |
| Unit Price without VAT: | €5.66000 |
|---|---|
| Unit Price with VAT: | €6.96180 |

