Switch DPST-NO/NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS21L-NS11R1-T00

DigiKey Part Number
1864-1090-ND
Manufacturer
Manufacturer Product Number
PS21L-NS11R1-T00
Description
SWITCH SNAP ACT DPST 5.5A 130V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit
DPST-NO/NC
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
5.5A (AC), 2.8A (DC)
Voltage Rating - AC
130 V
Voltage Rating - DC
24 V
Actuator Type
Side Rotary, Adjustable Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Force
32gfm
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
-
Electrical Life
-
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€31.89000€31.89
5€30.29200€151.46
10€29.33400€293.34
25€28.37800€709.45
Manufacturers Standard Package
Unit Price without VAT:€31.89000
Unit Price with VAT:€39.22470