CA3509M4 - Amplifier 1.57GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3509M4-EV15

DigiKey Part Number
51-CA3509M4-EV15-ND
Manufacturer
Manufacturer Product Number
CA3509M4-EV15
Description
EVAL BOARD - TUNED FOR 1.57GHZ
Customer Reference
Detailed Description
CA3509M4 - Amplifier 1.57GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Box
Part Status
Obsolete
Type
Amplifier
Frequency
1.57GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
CA3509M4
Note
-
RF Type
-
RF Frequency
1.57GHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.