Bluetooth, WiFi 802.11a/b/g/-c, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMP9377-P

DigiKey Part Number
51-CMP9377-P-ND
Manufacturer
Manufacturer Product Number
CMP9377-P
Description
RF TXRX MOD BLUETOOTH WIFISOCKET
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/-c, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Socket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
2.4GHz, 5GHz
Data Rate
-
Power - Output
20dBm
Sensitivity
-
Serial Interfaces
PCle, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
QCA9377
Memory Size
-
Voltage - Supply
3.3V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Socket
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.