
CMP9377-UA-B | |
|---|---|
DigiKey Part Number | 51-CMP9377-UA-B-ND |
Manufacturer | |
Manufacturer Product Number | CMP9377-UA-B |
Description | RF TXRX MOD BT WIFI CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/-c, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | - | |
Power - Output | 20dBm | |
Sensitivity | - | |
Serial Interfaces | USB | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | QCA9377 | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |

