CMDSH-3G TR PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 2,745
Unit Price: €0.16000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 454,799
Unit Price: €0.12000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 366
Unit Price: €0.19000
Datasheet

Similar


Infineon Technologies
In Stock: 13,294
Unit Price: €0.16000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €0.12000
Datasheet

Similar


Diodes Incorporated
In Stock: 869
Unit Price: €0.52000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 10,691
Unit Price: €0.26000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,535
Unit Price: €0.14000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 95,583
Unit Price: €0.18000
Datasheet
Diode 30 V 100mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMDSH-3G TR PBFREE

DigiKey Part Number
1514-CMDSH-3GTRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMDSH-3G TR PBFREE
Description
DIODE SCHOTTKY 30V 100MA SOD323
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount SOD-323
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 25 V
Capacitance @ Vr, F
7pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable