EKMG500ELL102MK25S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 708
Unit Price: €1.57000
Datasheet

Similar


Chemi-Con
In Stock: 450
Unit Price: €1.76000
Datasheet

Similar


Chemi-Con
In Stock: 544
Unit Price: €1.63000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 367
Unit Price: €1.51000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: €1.11000
Datasheet

Direct


Rubycon
In Stock: 2,329
Unit Price: €1.09000
Datasheet

Direct


Panasonic Industry
In Stock: 209
Unit Price: €2.72000
Datasheet

Direct


Nichicon
In Stock: 20,674
Unit Price: €1.01000
Datasheet

Direct


Nichicon
In Stock: 2,687
Unit Price: €1.12000
Datasheet

Upgrade


Panasonic Industry
In Stock: 18,766
Unit Price: €1.48000
Datasheet

Similar


Panasonic Industry
In Stock: 555
Unit Price: €1.45000
Datasheet

Similar


Panasonic Industry
In Stock: 2,558
Unit Price: €1.94000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 276
Unit Price: €10.44000
Datasheet

Similar


Nichicon
In Stock: 299
Unit Price: €1.72000
Datasheet
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG500ELL102MK25S

DigiKey Part Number
565-1344-ND
Manufacturer
Manufacturer Product Number
EKMG500ELL102MK25S
Description
CAP ALUM 1000UF 20% 50V RADIAL
Customer Reference
Detailed Description
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMG500ELL102MK25S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
950 mA @ 120 Hz
Ripple Current @ High Frequency
1.425 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes