
EKY-101ETD330MJC5S | |
|---|---|
DigiKey Part Number | 565-EKY-101ETD330MJC5SCT-ND - Cut Tape (CT) 565-EKY-101ETD330MJC5STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKY-101ETD330MJC5S |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.37700 | €3.77 |
| 50 | €0.28440 | €14.22 |
| 100 | €0.24450 | €24.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.13871 | €110.97 |
| 1,600 | €0.13017 | €208.27 |
| 2,400 | €0.10026 | €240.62 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.78720 |

