Upgrade

EKZE500ETD821MK35S | |
|---|---|
DigiKey Part Number | 565-EKZE500ETD821MK35SCT-ND - Cut Tape (CT) 565-EKZE500ETD821MK35STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKZE500ETD821MK35S |
Description | CAP ALUM 820UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.776 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.96 A @ 100 kHz | |
Impedance | 19 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.40000 | €1.40 |
| 10 | €0.91000 | €9.10 |
| 50 | €0.70300 | €35.15 |
| 100 | €0.63760 | €63.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.52528 | €262.64 |
| 1,000 | €0.48990 | €489.90 |
| 1,500 | €0.47204 | €708.06 |
| 2,500 | €0.45214 | €1,130.35 |
| 3,500 | €0.44043 | €1,541.50 |
| 5,000 | €0.42913 | €2,145.65 |
| Unit Price without VAT: | €1.40000 |
|---|---|
| Unit Price with VAT: | €1.72200 |


