
EKZM500ELL821MK35S | |
|---|---|
DigiKey Part Number | 565-EKZM500ELL821MK35S-ND |
Manufacturer | |
Manufacturer Product Number | EKZM500ELL821MK35S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZM500ELL821MK35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.776 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.96 A @ 100 kHz | |
Impedance | 19 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.26000 | €1.26 |
| 10 | €0.81200 | €8.12 |
| 50 | €0.62600 | €31.30 |
| 100 | €0.56710 | €56.71 |
| 500 | €0.46570 | €232.85 |
| 1,000 | €0.43376 | €433.76 |
| 2,500 | €0.39966 | €999.15 |
| 5,000 | €0.37889 | €1,894.45 |
| Unit Price without VAT: | €1.26000 |
|---|---|
| Unit Price with VAT: | €1.54980 |

