
EKZN500ELL821MK30S | |
|---|---|
DigiKey Part Number | 565-4072-ND |
Manufacturer | |
Manufacturer Product Number | EKZN500ELL821MK30S |
Description | CAP ALUM 820UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN500ELL821MK30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.022 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.37 A @ 100 kHz | |
Impedance | 23 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.79000 | €1.79 |
| 10 | €0.82300 | €8.23 |
| 50 | €0.73960 | €36.98 |
| 100 | €0.71220 | €71.22 |
| 500 | €0.60730 | €303.65 |
| 1,000 | €0.53109 | €531.09 |
| Unit Price without VAT: | €1.79000 |
|---|---|
| Unit Price with VAT: | €2.20170 |

