
HHXD160ARA561MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXD160ARA561MJA0GTR-ND - Tape & Reel (TR) 565-HHXD160ARA561MJA0GCT-ND - Cut Tape (CT) 565-HHXD160ARA561MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD160ARA561MJA0G |
Description | CAP ALUMHYB 560UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXD160ARA561MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 338 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.02000 | €1.02 |
| 10 | €0.65300 | €6.53 |
| 50 | €0.49860 | €24.93 |
| 100 | €0.44960 | €44.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.36516 | €182.58 |
| 1,000 | €0.33858 | €338.58 |
| 1,500 | €0.32515 | €487.72 |
| 2,500 | €0.31018 | €775.45 |
| 3,500 | €0.30138 | €1,054.83 |
| 5,000 | €0.29288 | €1,464.40 |
| Unit Price without VAT: | €1.02000 |
|---|---|
| Unit Price with VAT: | €1.25460 |

