Plated Through Hole to Plated Through Hole 4 0.079" (2.00mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F200T200P04

DigiKey Part Number
F200T200P04-ND
Manufacturer
Manufacturer Product Number
F200T200P04
Description
PITCH CHANGER 2.00 MM TO 2.00 MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Plated Through Hole to Plated Through Hole 4 0.079" (2.00mm) FR4 Epoxy Glass
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
Plated Through Hole to Plated Through Hole
Package Accepted
-
Number of Positions
4
Pitch
0.079" (2.00mm)
Board Thickness
0.063" (1.60mm)
Material
FR4 Epoxy Glass
Size / Dimension
0.500" L x 0.400" W (12.70mm x 10.16mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.94000€0.94
Manufacturers Standard Package
Unit Price without VAT:€0.94000
Unit Price with VAT:€1.15620