
F200T254P05 | |
|---|---|
DigiKey Part Number | F200T254P05-ND |
Manufacturer | |
Manufacturer Product Number | F200T254P05 |
Description | PITCH CHANGER 2.00 MM TO 2.54 MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plated Through Hole to Plated Through Hole 5 0.079" (2.00mm) FR4 Epoxy Glass |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Plated Through Hole to Plated Through Hole | |
Package Accepted | - | |
Number of Positions | 5 | |
Pitch | 0.079" (2.00mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.600" L x 0.400" W (15.24mm x 10.16mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.11000 | €1.11 |
| Unit Price without VAT: | €1.11000 |
|---|---|
| Unit Price with VAT: | €1.36530 |

