
127-3701-602 | |
|---|---|
DigiKey Part Number | J10014-ND |
Manufacturer | |
Manufacturer Product Number | 127-3701-602 |
Description | CONN SHROUD SMP PLUG STR 50 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMP | |
Accessory Type | Shroud | |
For Use With/Related Products | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Features | Full Detent | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.91000 | €7.91 |
| 10 | €6.72500 | €67.25 |
| 25 | €6.30320 | €157.58 |
| 50 | €6.00200 | €300.10 |
| 100 | €5.71550 | €571.55 |
| 250 | €5.35780 | €1,339.45 |
| 500 | €5.10228 | €2,551.14 |
| 1,000 | €4.85899 | €4,858.99 |
| Unit Price without VAT: | €7.91000 |
|---|---|
| Unit Price with VAT: | €9.72930 |

