Connector Looping Plug For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPH-50

DigiKey Part Number
1097-1071-ND
Manufacturer
Manufacturer Product Number
LPH-50
Description
CONN LOOP PLUG FOR COAXIAL CONN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Looping Plug For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Trompeter
Series
-
Packaging
Bag
Part Status
Active
Connector Style
-
Accessory Type
Looping Plug
For Use With/Related Products
-
Body Material
-
Body Finish
-
Features
Color Coded
Color
Green
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€96.18000€96.18
10€90.31000€903.10
Manufacturers Standard Package
Unit Price without VAT:€96.18000
Unit Price with VAT:€118.30140