
EC4AB11HT | |
|---|---|
DigiKey Part Number | 2034-1797-ND |
Manufacturer | |
Manufacturer Product Number | EC4AB11HT |
Description | DC DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC4AB11HT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -25°C ~ 71°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 14 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.32000 | €17.32 |
| 5 | €16.67800 | €83.39 |
| 10 | €16.40800 | €164.08 |
| 30 | €15.98833 | €479.65 |
| 50 | €15.79620 | €789.81 |
| 100 | €15.53920 | €1,553.92 |
| 250 | €15.20536 | €3,801.34 |
| 500 | €14.95730 | €7,478.65 |
| Unit Price without VAT: | €17.32000 |
|---|---|
| Unit Price with VAT: | €21.30360 |

