22.1184 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM4922118400ABJT

DigiKey Part Number
300-6144-2-ND - Tape & Reel (TR)
300-6144-1-ND - Cut Tape (CT)
300-6144-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM4922118400ABJT
Description
CRYSTAL 22.1184MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22.1184 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
22.1184 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,675
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.46000€0.46
10€0.40400€4.04
25€0.38240€9.56
50€0.36680€18.34
100€0.35160€35.16
250€0.33248€83.12
500€0.31870€159.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.30551€305.51
2,000€0.29288€585.76
3,000€0.28573€857.19
5,000€0.27698€1,384.90
7,000€0.27136€1,899.52
10,000€0.26554€2,655.40
Manufacturers Standard Package
Unit Price without VAT:€0.46000
Unit Price with VAT:€0.56580