
CMX869BE2 | |
|---|---|
DigiKey Part Number | 2032-1097-ND |
Manufacturer | |
Manufacturer Product Number | CMX869BE2 |
Description | LOW-POWER V.32BIS MODEM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.4k Modem V.21, V.22, V.23, V.32, Bell 103, Bell 202, FSK 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CMX869BE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Data Format | V.21, V.22, V.23, V.32, Bell 103, Bell 202, FSK | |
Baud Rates | 2.4k | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.90000 | €8.90 |
| 25 | €8.60600 | €215.15 |
| 100 | €7.83150 | €783.15 |
| Unit Price without VAT: | €8.90000 |
|---|---|
| Unit Price with VAT: | €10.94700 |

