
913M-2-3-00500-G | |
|---|---|
DigiKey Part Number | 1175-1920-ND |
Manufacturer | |
Manufacturer Product Number | 913M-2-3-00500-G |
Description | FIBER OPTIC CBL LC-ST DUPLEX 5M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To ST (2) 50/125 16.4' (5.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | ST (2) | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | Beige, Black, Red | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.15000 | €23.15 |
| 20 | €18.73600 | €374.72 |
| 40 | €17.84200 | €713.68 |
| 60 | €17.33900 | €1,040.34 |
| 100 | €16.72580 | €1,672.58 |
| 260 | €15.63646 | €4,065.48 |
| 500 | €14.93240 | €7,466.20 |
| Unit Price without VAT: | €23.15000 |
|---|---|
| Unit Price with VAT: | €28.47450 |

