SER2918H-103KL is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 3,983
Unit Price: €6.28000
Datasheet

Direct


TDK
In Stock: 1,750
Unit Price: €6.15000
Datasheet

Similar


CODACA
In Stock: 324
Unit Price: €5.58000
Datasheet
10 µH Shielded Inductor 20 A 2.86mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SER2918H-103KL

DigiKey Part Number
4652-SER2918H-103KL-ND
Manufacturer
Manufacturer Product Number
SER2918H-103KL
Description
FIXED IND 10UH 20A 2.86 MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Inductor 20 A 2.86mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
2.86mOhm Max
Series
Frequency - Self Resonant
20MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Material - Core
Inductance Frequency - Test
500 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±10%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
1.098" L x 0.780" W (27.90mm x 19.80mm)
Current - Saturation (Isat)
28A
Height - Seated (Max)
0.700" (17.78mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7443631000Würth Elektronik3,983732-2521-1-ND€6.28000Direct
B82559B7103A027TDK1,750495-B82559B7103A027CT-ND€6.15000Direct
CSCF2918H-100MCCODACA3244044-CSCF2918H-100MC-ND€5.58000Similar
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.