
CDBF0130L | |
|---|---|
DigiKey Part Number | 641-1266-2-ND - Tape & Reel (TR) 641-1266-1-ND - Cut Tape (CT) 641-1266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBF0130L |
Description | DIODE SCHOTTKY 30V 100MA 1005 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 350 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1005/SOD-323F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.23100 | €2.31 |
| 100 | €0.14090 | €14.09 |
| 500 | €0.10510 | €52.55 |
| 1,000 | €0.09353 | €93.53 |
| 2,000 | €0.08377 | €167.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.07128 | €285.12 |
| 8,000 | €0.06627 | €530.16 |
| 12,000 | €0.06511 | €781.32 |
| 20,000 | €0.06115 | €1,223.00 |
| 28,000 | €0.05880 | €1,646.40 |
| 40,000 | €0.05798 | €2,319.20 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.44280 |



