



AC-1920-10-RD | |
|---|---|
DigiKey Part Number | 4771-AC-1920-10-RD-ND |
Manufacturer | |
Manufacturer Product Number | AC-1920-10-RD |
Description | CRD 12/3 SJT 20A C20/C19 10' RED |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Red IEC 320-C20 To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Red | |
Voltage Rating | 250V | |
Current Rating (Amps) | 20A | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €42.52000 | €42.52 |
| 10 | €40.39700 | €403.97 |
| 20 | €38.27100 | €765.42 |
| 50 | €36.14520 | €1,807.26 |
| 100 | €34.01950 | €3,401.95 |
| 250 | €31.89384 | €7,973.46 |
| 500 | €29.76816 | €14,884.08 |
| Unit Price without VAT: | €42.52000 |
|---|---|
| Unit Price with VAT: | €52.29960 |

