



AC-21224-Y | |
|---|---|
DigiKey Part Number | 4771-AC-21224-Y-ND |
Manufacturer | |
Manufacturer Product Number | AC-21224-Y |
Description | PWR Y-CBL NEMA5-15P/5-15R x2 24" |
Customer Reference | |
Detailed Description | 2.00' (609.6mm) Power Cord Black NEMA 5-15P To NEMA 5-15R (2) SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R (2) | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 2.00' (609.6mm) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 13A | |
Operating Temperature | -20°C ~ 60°C | |
Features | Y-Adapter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.26000 | €9.26 |
| 10 | €8.79500 | €87.95 |
| 20 | €8.33050 | €166.61 |
| 50 | €7.86580 | €393.29 |
| 100 | €7.40980 | €740.98 |
| 250 | €6.94504 | €1,736.26 |
| 500 | €6.48032 | €3,240.16 |
| Unit Price without VAT: | €9.26000 |
|---|---|
| Unit Price with VAT: | €11.38980 |

