
131C10039X | |
|---|---|
DigiKey Part Number | 626-1142-ND |
Manufacturer | |
Manufacturer Product Number | 131C10039X |
Description | CONN D-SUB PIN 10-12AWG SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 10-12 AWG Solder Cup Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 10-12 AWG | |
Contact Termination | Solder Cup | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | Flash | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.26000 | €2.26 |
| 10 | €1.92600 | €19.26 |
| 25 | €1.80480 | €45.12 |
| 50 | €1.71880 | €85.94 |
| 100 | €1.63660 | €163.66 |
| 300 | €1.51450 | €454.35 |
| 500 | €1.46086 | €730.43 |
| 1,000 | €1.39116 | €1,391.16 |
| 2,500 | €1.30413 | €3,260.32 |
| Unit Price without VAT: | €2.26000 |
|---|---|
| Unit Price with VAT: | €2.77980 |























