



MC08CA100D-TF | |
|---|---|
DigiKey Part Number | 338-MC08CA100D-TFTR-ND - Tape & Reel (TR) 338-MC08CA100D-TFCT-ND - Cut Tape (CT) 338-MC08CA100D-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC08CA100D-TF |
Description | CAP MICA 10PF 0.5PF 100V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 pF Mica Capacitor 100 V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 10 pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.5pF | Height - Seated (Max) 0.055" (1.40mm) |
Voltage - Rated 100 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.32000 | €2.32 |
| 10 | €1.59700 | €15.97 |
| 50 | €1.31080 | €65.54 |
| 100 | €1.22240 | €122.24 |
| 500 | €1.07282 | €536.41 |
| 1,000 | €1.02648 | €1,026.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.96921 | €2,907.63 |
| 6,000 | €0.94117 | €5,647.02 |
| 9,000 | €0.92711 | €8,343.99 |
| Unit Price without VAT: | €2.32000 |
|---|---|
| Unit Price with VAT: | €2.85360 |


