
SUCW31212C | |
|---|---|
DigiKey Part Number | 1776-1643-ND |
Manufacturer | |
Manufacturer Product Number | SUCW31212C |
Description | DC DC CONVERTER +/-12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 130mA, 130mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 130mA, 130mA |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 76% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 7-DIP Module |
Voltage - Input (Max) 18V | Size / Dimension 0.98" L x 0.61" W x 0.28" H (25.0mm x 15.5mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.05000 | €17.05 |
| 5 | €16.41400 | €82.07 |
| 10 | €16.14800 | €161.48 |
| 25 | €15.80240 | €395.06 |
| 50 | €15.54560 | €777.28 |
| 100 | €15.29260 | €1,529.26 |
| 250 | €14.96396 | €3,740.99 |
| 500 | €14.71980 | €7,359.90 |
| Unit Price without VAT: | €17.05000 |
|---|---|
| Unit Price with VAT: | €20.97150 |

