
XHGAWT-00-0000-00000HXE1 | |
|---|---|
DigiKey Part Number | XHGAWT-00-0000-00000HXE1TR-ND - Tape & Reel (TR) XHGAWT-00-0000-00000HXE1CT-ND - Cut Tape (CT) XHGAWT-00-0000-00000HXE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHGAWT-00-0000-00000HXE1 |
Description | LED XLAMP COOL WHITE 6500K 3030 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XH-G White, Cool 6500K 2.9V 65mA 130° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 29lm (27lm ~ 31lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 154 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 350mA | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.072" (1.83mm) | |
Thermal Resistance of Package | 20°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.32700 | €3.27 |
| 50 | €0.31780 | €15.89 |
| 100 | €0.29260 | €29.26 |
| 200 | €0.26610 | €53.22 |
| 500 | €0.26334 | €131.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.23236 | €232.36 |
| 25,000 | €0.21515 | €5,378.75 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.41820 |

















