
CMA1840-0000-000N0B0A40E | |
|---|---|
DigiKey Part Number | CMA1840-0000-000N0B0A40E-ND |
Manufacturer | |
Manufacturer Product Number | CMA1840-0000-000N0B0A40E |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1840 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34.7V |
Series | Lumens/Watt @ Current - Test 158 lm/W |
Packaging Tray | Current - Max 2.3A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 4000K 5-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 14.00mm Dia |
Luminous Flux @ Current/Temperature 6012lm (Typ) | Lens Type Flat |
Current - Test 1.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.64000 | €9.64 |
| 10 | €9.15600 | €91.56 |
| 50 | €8.89580 | €444.79 |
| 100 | €8.19220 | €819.22 |
| 200 | €7.45005 | €1,490.01 |
| 500 | €6.97782 | €3,488.91 |
| 1,000 | €6.42528 | €6,425.28 |
| Unit Price without VAT: | €9.64000 |
|---|---|
| Unit Price with VAT: | €11.85720 |

