Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMA1840-0000-000N0H0A35H | |
|---|---|
DigiKey Part Number | CMA1840-0000-000N0H0A35H-ND |
Manufacturer | |
Manufacturer Product Number | CMA1840-0000-000N0H0A35H |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1840 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34.7V |
Series | Lumens/Watt @ Current - Test 143 lm/W |
Packaging Tray | Current - Max 2.3A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 3500K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 14.00mm Dia |
Luminous Flux @ Current/Temperature 5458lm (Typ) | Lens Type Flat |
Current - Test 1.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMA1840-0000-000N0H0A35G | Cree LED | 0 | CMA1840-0000-000N0H0A35G-ND | €8.19220 | Parametric Equivalent |
| CMB1840-0000-00PN0U0A35G | Cree LED | 0 | 90-CMB1840-0000-00PN0U0A35G-ND | €7.27925 | Parametric Equivalent |
| CMB1840-0000-00PN0U0A35H | Cree LED | 0 | 90-CMB1840-0000-00PN0U0A35H-ND | €8.36983 | Parametric Equivalent |
| CMB1840-0000-00PN0Z0A35H | Cree LED | 0 | 90-CMB1840-0000-00PN0Z0A35H-ND | €9.19763 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €10.01270 | €1,001.27 |
| Unit Price without VAT: | €10.01270 |
|---|---|
| Unit Price with VAT: | €12.31562 |



