CMA1840-0000-000N0U0A30U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €8.19220
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €10.01270
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €9.18000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €10.01270
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €10.01270
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €10.01270
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMA1840 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMA1840-0000-000N0U0A30U

DigiKey Part Number
CMA1840-0000-000N0U0A30U-ND
Manufacturer
Manufacturer Product Number
CMA1840-0000-000N0U0A30U
Description
LED COB XLAMP WARM WHT SQ 3000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1840 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
34.7V
Series
Lumens/Watt @ Current - Test
117 lm/W
Packaging
Tray
Current - Max
2.3A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
17.85mm L x 17.85mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
14.00mm Dia
Luminous Flux @ Current/Temperature
4481lm (Typ)
Lens Type
Flat
Current - Test
1.1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMA1840-0000-000N0U0A27GCree LED0CMA1840-0000-000N0U0A27G-ND€8.19220Parametric Equivalent
CMA1840-0000-000N0U0A27HCree LED0CMA1840-0000-000N0U0A27H-ND€10.01270Parametric Equivalent
CMA1840-0000-000N0U0A30GCree LED0CMA1840-0000-000N0U0A30G-ND€9.18000Parametric Equivalent
CMA1840-0000-000N0U0A30HCree LED0CMA1840-0000-000N0U0A30H-ND€10.01270Parametric Equivalent
CMA1840-0000-000N0U0A30QCree LED0CMA1840-0000-000N0U0A30Q-ND€10.01270Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
100€10.01270€1,001.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€10.01270
Unit Price with VAT:€12.31562