
CMA1840-0000-000N0Z0A40H | |
|---|---|
DigiKey Part Number | CMA1840-0000-000N0Z0A40H-ND |
Manufacturer | |
Manufacturer Product Number | CMA1840-0000-000N0Z0A40H |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1840 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34.7V |
Series | Current - Max 2.3A |
Packaging Tray | Viewing Angle 115° |
Part Status Active | Size / Dimension 17.85mm L x 17.85mm W |
Type Chip On Board (COB) | Height 1.70mm |
Color White, Neutral | Light Emitting Surface (LES) 14.00mm Dia |
CCT (K) 4000K 2-Step MacAdam Ellipse | Lens Type Flat |
Configuration Square | Base Product Number |
Current - Test 1.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €7.96100 | €796.10 |
| Unit Price without VAT: | €7.96100 |
|---|---|
| Unit Price with VAT: | €9.79203 |

