
MP05A | |
|---|---|
DigiKey Part Number | CTX051-ND |
Manufacturer | |
Manufacturer Product Number | MP05A |
Description | CRYSTAL 5.0000MHZ 20PF TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/U |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 5 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/U | |
Size / Dimension | 0.427" L x 0.150" W (10.85mm x 3.80mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.57000 | €0.57 |
| 10 | €0.49100 | €4.91 |
| 25 | €0.46480 | €11.62 |
| 50 | €0.44560 | €22.28 |
| 100 | €0.42710 | €42.71 |
| 300 | €0.39947 | €119.84 |
| 500 | €0.38720 | €193.60 |
| 1,000 | €0.37119 | €371.19 |
| 2,500 | €0.35103 | €877.58 |
| Unit Price without VAT: | €0.57000 |
|---|---|
| Unit Price with VAT: | €0.70110 |

