



AMT212D-V | |
|---|---|
DigiKey Part Number | 102-4700-ND |
Manufacturer | |
Manufacturer Product Number | AMT212D-V |
Description | ENCODER ABS RS-485 VERT CONN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 16384 RS-485 Vertical |
Datasheet | Datasheet |
EDA/CAD Models | AMT212D-V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Absolute | |
Output Type | RS-485 | |
Pulses per Revolution | 16384 | |
Voltage - Supply | 3.8V ~ 5.5V | |
Actuator Type | Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €53.37000 | €53.37 |
| 5 | €44.89200 | €224.46 |
| 10 | €43.08300 | €430.83 |
| Unit Price without VAT: | €53.37000 |
|---|---|
| Unit Price with VAT: | €65.64510 |










