Rotary Encoder Optical 16 Quadrature (Incremental) Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C14D16P-A3

DigiKey Part Number
102-1904-ND
Manufacturer
Manufacturer Product Number
C14D16P-A3
Description
ENC OPTCL QUAD RGT ANG SOLDR LUG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 16 Quadrature (Incremental) Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Quadrature (Incremental)
Pulses per Revolution
16
Voltage - Supply
5V
Actuator Type
1/4" Dia Flatted End
Detent
Yes
Built in Switch
Yes
Mounting Type
Panel Mount
Orientation
Right Angle
Termination Style
Solder Lug
Rotational Life (Cycles Min)
1M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€26.11000€26.11
5€21.96200€109.81
10€20.38600€203.86
25€18.47520€461.88
50€18.43840€921.92
Manufacturers Standard Package
Unit Price without VAT:€26.11000
Unit Price with VAT:€32.11530