


CBL-A31-C31-10WP | |
|---|---|
DigiKey Part Number | 2223-CBL-A31-C31-10WP-ND |
Manufacturer | |
Manufacturer Product Number | CBL-A31-C31-10WP |
Description | CABLE A PLUG TO C PLUG 3.28' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.81000 | €10.81 |
| 10 | €9.18500 | €91.85 |
| 25 | €8.60960 | €215.24 |
| 50 | €8.19880 | €409.94 |
| 150 | €7.58747 | €1,138.12 |
| 300 | €7.22557 | €2,167.67 |
| 600 | €6.88105 | €4,128.63 |
| 1,050 | €6.61501 | €6,945.76 |
| Unit Price without VAT: | €10.81000 |
|---|---|
| Unit Price with VAT: | €13.29630 |







