


CES-2704-088L050 | |
|---|---|
DigiKey Part Number | 2223-CES-2704-088L050-ND |
Manufacturer | |
Manufacturer Product Number | CES-2704-088L050 |
Description | SPEAKER 8OHM 800MW TOP PORT 90DB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose, Enclosure Included Speaker 800 mW 50 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CES-2704-088L050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose, Enclosure Included | |
Frequency Range | 50 Hz ~ 20 kHz | |
Frequency - Self Resonant | 850Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 800mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 800 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Plastic | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.063" Dia (27.00mm) | |
Height - Seated (Max) | 0.193" (4.90mm) | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.61000 | €3.61 |
| 10 | €2.75100 | €27.51 |
| 25 | €2.48280 | €62.07 |
| 50 | €2.30100 | €115.05 |
| 117 | €2.09983 | €245.68 |
| 351 | €1.87120 | €656.79 |
| 585 | €1.77549 | €1,038.66 |
| 1,053 | €1.67274 | €1,761.40 |
| 5,031 | €1.60287 | €8,064.04 |
| Unit Price without VAT: | €3.61000 |
|---|---|
| Unit Price with VAT: | €4.44030 |


