Buzzers Transducer, Externally Driven Piezo 3 V 5mA 4kHz 81dB @ 3V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Piezo 3 V 5mA 4kHz 81dB @ 3V, 10cm Surface Mount Solder Pads
Understanding Audio Frequency Range in Audio Design

CMT-1604-SMT-TR

DigiKey Part Number
102-2204-2-ND - Tape & Reel (TR)
102-2204-1-ND - Cut Tape (CT)
102-2204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMT-1604-SMT-TR
Description
BUZZER PIEZO 3V 16X16MM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 3 V 5mA 4kHz 81dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMT-1604-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
3 V
Voltage Range
25V (Max)
Frequency
4kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
81dB @ 3V, 10cm
Current - Supply
5mA
Port Location
Side
Operating Temperature
-40°C ~ 120°C
Approval Agency
-
Ratings
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.630" L x 0.630" W (16.00mm x 16.00mm)
Height - Seated (Max)
0.110" (2.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 693
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.01000€2.01
10€1.58200€15.82
25€1.44040€36.01
50€1.34280€67.14
100€1.25270€125.27
250€1.18504€296.26
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€1.06992€1,069.92
2,000€0.99744€1,994.88
3,000€0.96818€2,904.54
Manufacturers Standard Package
Unit Price without VAT:€2.01000
Unit Price with VAT:€2.47230