
NDM2Z-50HT-DEMO | |
|---|---|
DigiKey Part Number | 179-NDM2Z-50HT-DEMO-ND |
Manufacturer | |
Manufacturer Product Number | NDM2Z-50HT-DEMO |
Description | EVAL BOARD FOR NDM2Z50 |
Customer Reference | |
Detailed Description | NDM2Z-50 Novum® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 165W | |
Voltage - Output | 1.2V | |
Current - Output | 50A | |
Voltage - Input | 4.5V ~ 14V | |
Regulator Topology | Buck | |
Frequency - Switching | 320kHz | |
Contents | Board(s) | |
Utilized IC / Part | NDM2Z-50 | |
Note | - | |
Base Product Number |

