



PSK-15B-S48 | |
|---|---|
DigiKey Part Number | 179-PSK-15B-S48-ND |
Manufacturer | |
Manufacturer Product Number | PSK-15B-S48 |
Description | AC/DC CONVERTER 48V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 320mA 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-15B-S48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 320mA | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 84.63% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.44" L x 1.77" W x 0.91" H (62.0mm x 45.0mm x 23.1mm) | |
Approval Agency | CB Scheme, EN, FCC, IEC, UL | |
Standard Number | 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.36000 | €17.36 |
| 5 | €16.53600 | €82.68 |
| 10 | €16.19200 | €161.92 |
| 30 | €15.66233 | €469.87 |
| 50 | €15.42180 | €771.09 |
| 100 | €15.10140 | €1,510.14 |
| 250 | €14.68800 | €3,672.00 |
| 500 | €14.38286 | €7,191.43 |
| Unit Price without VAT: | €17.36000 |
|---|---|
| Unit Price with VAT: | €21.35280 |

