Image for 58123-987 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

58123-987

DigiKey Part Number
429-58123-987-ND
Manufacturer
Manufacturer Product Number
58123-987
Description
CBL ASSY 3.3MM PLG-CBL FLAT 6'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.3mm ID, 5.5mm OD Plug to Wire Leads Flat 6.0' (1.83m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Custom Computer Services Inc. (CCS)
Series
-
Packaging
Box
Part Status
Active
Connector Type
3.3mm ID, 5.5mm OD
Style
Plug to Wire Leads
Length
6.0' (1.83m)
Cable Type
Flat
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
50€8.52900€426.45
Manufacturers Standard Package
Unit Price without VAT:€8.52900
Unit Price with VAT:€10.49067