
SH1006-G | |
|---|---|
DigiKey Part Number | 1722-1490-ND |
Manufacturer | |
Manufacturer Product Number | SH1006-G |
Description | HEX STANDOFF M5 NYLON 50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5 Nylon 1.969" (50.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Between Board Height | 1.969" (50.00mm) | |
Length - Overall | 2.283" (58.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.84819 | €2,120.47 |
| Unit Price without VAT: | €0.84819 |
|---|---|
| Unit Price with VAT: | €1.04327 |

