
BYG23T | |
|---|---|
DigiKey Part Number | 2721-BYG23TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BYG23T |
Description | DIODE AVALANCHE 1300V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 1300 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 1.3 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1300 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.9 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | €0.47028 | €705.42 |
| 3,000 | €0.24172 | €725.16 |
| 7,500 | €0.10411 | €780.82 |
| 15,000 | €0.09655 | €1,448.25 |
| Unit Price without VAT: | €0.47028 |
|---|---|
| Unit Price with VAT: | €0.57844 |

