
Z1SMA10 | |
|---|---|
DigiKey Part Number | 2721-Z1SMA10-ND |
Manufacturer | |
Manufacturer Product Number | Z1SMA10 |
Description | DIODE ZENER 10V 1W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | Z1SMA10 Models |
Category | Impedance (Max) (Zzt) 5.2 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Packaging Strip | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | €0.34731 | €520.97 |
| 3,000 | €0.17819 | €534.57 |
| 7,500 | €0.07638 | €572.85 |
| 15,000 | €0.06882 | €1,032.30 |
| Unit Price without VAT: | €0.34731 |
|---|---|
| Unit Price with VAT: | €0.42719 |

