
SDET25201B-2R2MS | |
|---|---|
DigiKey Part Number | 2037-SDET25201B-2R2MSTR-ND - Tape & Reel (TR) 2037-SDET25201B-2R2MSCT-ND - Cut Tape (CT) 2037-SDET25201B-2R2MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDET25201B-2R2MS |
Description | FIXED IND 2.2UH 1.9A 90 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 1.9 A 90mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.95A | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.15400 | €1.54 |
| 100 | €0.12680 | €12.68 |
| 1,000 | €0.10426 | €104.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.09830 | €196.60 |
| 4,000 | €0.09269 | €370.76 |
| 6,000 | €0.08956 | €537.36 |
| 10,000 | €0.08577 | €857.70 |
| 14,000 | €0.08336 | €1,167.04 |
| 20,000 | €0.08088 | €1,617.60 |
| 50,000 | €0.07486 | €3,743.00 |
| 100,000 | €0.07423 | €7,423.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23370 |

