
GTB019FUG09R-V E1 | |
|---|---|
DigiKey Part Number | 603-GTB019FUG09R-VE1-ND |
Manufacturer | |
Manufacturer Product Number | GTB019FUG09R-V E1 |
Description | BLOWER ROUND 190MM X 69MM, W/ IN |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 190mm Dia Ball 587.0 CFM (16.44m³/min) 3 Wire Leads with Ferrules, 4 Wire Leads with Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 190mm Dia | |
Width | 87.50mm | |
Air Flow | 587.0 CFM (16.44m³/min) | |
Static Pressure | 3.966 in H2O (988.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Electronic Commutation (EC), Locked Rotor Protection, PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP) | |
Noise | 76.5dB(A) | |
Power (Watts) | 172W | |
RPM | 4150 RPM | |
Termination | 3 Wire Leads with Ferrules, 4 Wire Leads with Ferrules | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | CE, cURus, TUV, UKCA | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 200 ~ 240VAC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | €156.96271 | €15,068.42 |
| Unit Price without VAT: | €156.96271 |
|---|---|
| Unit Price with VAT: | €193.06413 |

